Part Details for MSPSMBG5339ATR by Microsemi Corporation
Overview of MSPSMBG5339ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBG5339ATR
MSPSMBG5339ATR CAD Models
MSPSMBG5339ATR Part Data Attributes
|
MSPSMBG5339ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBG5339ATR
Microsemi Corporation
Zener Diode, 5.6V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 220 mA |
Alternate Parts for MSPSMBG5339ATR
This table gives cross-reference parts and alternative options found for MSPSMBG5339ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5339ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBG5339A | Zener Diode, 5.6V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5339ATR vs MXSMBG5339A |
MSPSMBG5339A | Zener Diode, 5.6V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5339ATR vs MSPSMBG5339A |
MQSMBG5339A | Zener Diode, 5.6V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5339ATR vs MQSMBG5339A |
MXSMBG5339AE3TR | Zener Diode, 5.6V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5339ATR vs MXSMBG5339AE3TR |
MSPSMBG5339AE3TR | Zener Diode, 5.6V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5339ATR vs MSPSMBG5339AE3TR |
MQSMBG5339AE3TR | Zener Diode, 5.6V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5339ATR vs MQSMBG5339AE3TR |
MVSMBG5339ATR | Zener Diode, 5.6V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5339ATR vs MVSMBG5339ATR |
MXSMBG5339AE3 | Zener Diode, 5.6V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5339ATR vs MXSMBG5339AE3 |
MVSMBG5339AE3TR | Zener Diode, 5.6V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5339ATR vs MVSMBG5339AE3TR |
MVSMBG5339A | Zener Diode, 5.6V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5339ATR vs MVSMBG5339A |