Diodes
MSPSMAJP4KE91CATR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN

Overview of MSPSMAJP4KE91CATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPSMAJP4KE91CATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMAJP4KE91CATR by Microsemi Corporation

MSPSMAJP4KE91CATR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214BA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
95.5 V
Breakdown Voltage-Min
86.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
77.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. MSPSMAJP4KE91CATR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN
    VS

Alternate Parts for MSPSMAJP4KE91CATR

This table gives cross-reference parts and alternative options found for MSPSMAJP4KE91CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJP4KE91CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA91CA-E3/5A Trans Voltage Suppressor Diode, 300W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies MSPSMAJP4KE91CATR vs P4SMA91CA-E3/5A
SMAJP4KE9.1CA-TP Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components MSPSMAJP4KE91CATR vs SMAJP4KE9.1CA-TP
MVSMAJP4KE91CAE3 Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE91CATR vs MVSMAJP4KE91CAE3
SMAJP4KE9.1CA Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE91CATR vs SMAJP4KE9.1CA
MVSMAJP4KE9.1CA Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE91CATR vs MVSMAJP4KE9.1CA
P4SMA91CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies MSPSMAJP4KE91CATR vs P4SMA91CAHM3/I
P4SMA91CA-E3/61 Trans Voltage Suppressor Diode, 300W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies MSPSMAJP4KE91CATR vs P4SMA91CA-E3/61
SMAJ75CA Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN BrightKing Inc MSPSMAJP4KE91CATR vs SMAJ75CA
P4SMA9.1CA Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation MSPSMAJP4KE91CATR vs P4SMA9.1CA
MQSMAJP4KE91CAE3 Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE91CATR vs MQSMAJP4KE91CAE3
Part Number Description Manufacturer Compare
MVSMAJP4KE91CAE3TR Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE91CATR vs MVSMAJP4KE91CAE3TR
SMAJP4KE9.1CAE3 Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE91CATR vs SMAJP4KE9.1CAE3
MXSMAJP4KE91CAE3 Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE91CATR vs MXSMAJP4KE91CAE3
SMAJP4KE91CA-TP Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components MSPSMAJP4KE91CATR vs SMAJP4KE91CA-TP
MQSMAJP4KE9.1CA Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE91CATR vs MQSMAJP4KE9.1CA
P4SMA9.1CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies MSPSMAJP4KE91CATR vs P4SMA9.1CAHM3/I
MASMAJP4KE91CAE3 Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE91CATR vs MASMAJP4KE91CAE3
MQSMAJP4KE91CAE3 Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE91CATR vs MQSMAJP4KE91CAE3
MVSMAJP4KE9.1CAE3 Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE91CATR vs MVSMAJP4KE9.1CAE3
P4SMA9.1CAHE3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors MSPSMAJP4KE91CATR vs P4SMA9.1CAHE3/5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMAJP4KE91CATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMAJP4KE91CATR by Microsemi Corporation

  • Please alert me when MSPSMAJP4KE91CATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSPSMAJP4KE91CATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMAJP4KE91CATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSPSMAJP4KE91CATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMAJP4KE91CATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMAJP4KE91CATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: