Part Details for MSPS-3-01 by Essentra Components
Overview of MSPS-3-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPS-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2013-ND
|
DigiKey | SUPT POST MINI .27"DIA 3/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2772 In Stock |
|
$0.1502 / $0.3100 | Buy Now |
DISTI #
144-MSPS-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,3/16 in Spc, CB Support,Mini,Natural RoHS: Compliant | 0 |
|
$0.1500 / $0.2700 | Order Now |
DISTI #
70906480
|
RS | Spacer, Mini, Natural, 3/16 in | Essentra Components MSPS-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2790 / $0.3100 | RFQ |
|
Future Electronics | Circuit Board Support Mini (Natural) 3/16" RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1260 | Buy Now |
|
Onlinecomponents.com | MSPS-3-01 - Hole Diameter A 4 mm (0.157 in) - Nylon - Spacer Length 4.7 mm (0.187 in) - Style 2 - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1053 / $0.1532 | Buy Now |
DISTI #
RI-MSPS-3-01
|
TME | PCB distance, polyamide, L: 4.8mm, push-in,snap fastener, natural Min Qty: 10 | 4670 |
|
$0.1030 / $0.1790 | Buy Now |
DISTI #
RICMSPS-3-01
|
DB Roberts | CB SptMiniNatural3/16 in Spc CB Support Mini Natural | 0 |
|
RFQ |
Part Details for MSPS-3-01
MSPS-3-01 CAD Models
MSPS-3-01 Part Data Attributes:
|
MSPS-3-01
Essentra Components
Buy Now
|
Compare Parts:
MSPS-3-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |