Part Details for MSPS-11-01 by Essentra Components
Results Overview of MSPS-11-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPS-11-01 Information
MSPS-11-01 by Essentra Components is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSPS-11-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4399-ND
|
DigiKey | SUPT POST MINI .27"DIA 11/16" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2080 In Stock |
|
$0.2011 / $0.4000 | Buy Now |
DISTI #
144-MSPS-11-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,11/16 in Spc RoHS: Compliant | 896 |
|
$0.1870 / $0.3600 | Buy Now |
DISTI #
70906467
|
RS | Spacer, Mini, Natural, 11/16 in Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1970 / $0.2140 | RFQ |
|
Onlinecomponents.com | MSPS-11-01 - Hole Diameter A 4 mm (0.157 in) - Nylon - Spacer Length 17.5 mm (0.688 in) - Styl... more RoHS: Compliant | 0 |
|
$0.1367 / $0.1815 | Buy Now |
DISTI #
RICMSPS-11-01
|
DB Roberts | CB SptMiniNatural11/16 in Spc CB Support Mini Natural | 0 |
|
RFQ |