Part Details for MSPS-10-01 by Essentra Components
Overview of MSPS-10-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPS-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3762
|
Newark | Miniature Support Post, Nylon6.6, 15.9Mm, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:15.9Mm, External Width:5.6Mm, Product Range:Pmsps Series, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Essentra Components MSPS-10-01 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 26 |
|
$4.0800 / $5.5600 | Buy Now |
DISTI #
RPC3117-ND
|
DigiKey | SUPT POST MINI .27"DIA 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3809 In Stock |
|
$0.2137 / $0.4400 | Buy Now |
DISTI #
144-MSPS-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,5/8 in Spc, CB Support,Mini,Natural RoHS: Compliant | 1900 |
|
$0.2010 / $0.3800 | Buy Now |
DISTI #
70906495
|
RS | Spacer, Mini, Natural, 5/8 in | Essentra Components MSPS-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1830 / $0.1990 | RFQ |
|
Future Electronics | MSPS Series 0.625 inch Mini Support Post RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1560 | Buy Now |
|
Bisco Industries | 413 |
|
Buy Now | ||
|
Onlinecomponents.com | MSPS-10-01 - Hole Diameter A 4 mm (0.157 in) - Nylon - Spacer Length 15.9 mm (0.625 in) - Style 2 - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1319 / $0.1767 | Buy Now |
DISTI #
RI-MSPS-10-01
|
TME | PCB distance, polyamide, L: 15.9mm, push-in,snap fastener Min Qty: 10 | 204 |
|
$0.1150 / $0.1780 | Buy Now |
DISTI #
RICMSPS-10-01
|
DB Roberts | CB SptMiniNatural5/8 in Spc CB Support Mini Natural | 0 |
|
RFQ |
Part Details for MSPS-10-01
MSPS-10-01 CAD Models
MSPS-10-01 Part Data Attributes:
|
MSPS-10-01
Essentra Components
Buy Now
|
Compare Parts:
MSPS-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |