MSPPLAD30KP110CAE3TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1

Overview of MSPPLAD30KP110CAE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MSPPLAD30KP110CAE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPPLAD30KP110CAE3TR by Microsemi Corporation

MSPPLAD30KP110CAE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-1
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
135 V
Breakdown Voltage-Min
122 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
110 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MSPPLAD30KP110CAE3TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1
    VS

Alternate Parts for MSPPLAD30KP110CAE3TR

This table gives cross-reference parts and alternative options found for MSPPLAD30KP110CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPPLAD30KP110CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPLAD30KP110CAE3 Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MSPPLAD30KP110CAE3TR vs MPLAD30KP110CAE3
MXPLAD30KP110CAE3 Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MSPPLAD30KP110CAE3TR vs MXPLAD30KP110CAE3
MQPLAD30KP110CAE3TR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MSPPLAD30KP110CAE3TR vs MQPLAD30KP110CAE3TR
MAPLAD30KP110CAE3 Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MSPPLAD30KP110CAE3TR vs MAPLAD30KP110CAE3
MXPLAD30KP110CAE3/TR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MSPPLAD30KP110CAE3TR vs MXPLAD30KP110CAE3/TR
MPLAD30KP100CAE3 Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MSPPLAD30KP110CAE3TR vs MPLAD30KP100CAE3
MXLPLAD30KP100CA/TR Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MSPPLAD30KP110CAE3TR vs MXLPLAD30KP100CA/TR
MXPLAD30KP100CA/TR Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MSPPLAD30KP110CAE3TR vs MXPLAD30KP100CA/TR
MAPLAD30KP100CA Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MSPPLAD30KP110CAE3TR vs MAPLAD30KP100CA
MVPLAD30KP110CATR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MSPPLAD30KP110CAE3TR vs MVPLAD30KP110CATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPPLAD30KP110CAE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPPLAD30KP110CAE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPPLAD30KP110CAE3TR would you like to use for your alert(s)?
  • Please alert me when MSPPLAD30KP110CAE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPPLAD30KP110CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPPLAD30KP110CAE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPPLAD30KP110CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPPLAD30KP110CAE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPPLAD30KP110CAE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: