Part Details for MSPMST-7-01 by Essentra Components
Results Overview of MSPMST-7-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPMST-7-01 Information
MSPMST-7-01 by Essentra Components is a Stabistor Diode.
Stabistor Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSPMST-7-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSPMST-7-01-ND
|
DigiKey | BRD SPT SNAP FIT THR STUD 7/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3753 In Stock |
|
$0.2105 / $0.3700 | Buy Now |
DISTI #
144-MSPMST-7-01
|
Mouser Electronics | Standoffs & Spacers CB Spt, Slf Thrd ML,Nat,7/16 in Spc RoHS: Compliant | 0 |
|
$0.2020 / $0.4000 | Order Now |
DISTI #
70906705
|
RS | Spacer, Self Threaded Male, Natural, 7/16 in | Essentra Components MSPMST-7-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2890 / $0.3290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2130 / $0.2190 | Buy Now |
|
Onlinecomponents.com | Screw Support - 11.1 mm (0.438 in) RoHS: Compliant | 0 |
|
$0.1843 / $0.3062 | Buy Now |
DISTI #
RICMSPMST-7-01
|
DB Roberts | CB SPT, SLF THRD ML,NAT,7/16 I | 0 |
|
RFQ |