Datasheets
MSPMLL6021CURTR by: Microsemi Corporation

Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Part Details for MSPMLL6021CURTR by Microsemi Corporation

Overview of MSPMLL6021CURTR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MSPMLL6021CURTR

MSPMLL6021CURTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSPMLL6021CURTR Part Data Attributes

MSPMLL6021CURTR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSPMLL6021CURTR Microsemi Corporation Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-213AA
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 75 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 2%
Working Test Current 2 mA

Alternate Parts for MSPMLL6021CURTR

This table gives cross-reference parts and alternative options found for MSPMLL6021CURTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL6021CURTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXMLL6021CURE3TR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MXMLL6021CURE3TR
MSPMLL6021CUR-1TR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MSPMLL6021CUR-1TR
MQMLL6021CUR-1 Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MQMLL6021CUR-1
MLL6021CUR-1 Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MLL6021CUR-1
1N6021CUR-1E3 Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs 1N6021CUR-1E3
MLL6021CUR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MLL6021CUR
MQMLL6021CUR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MQMLL6021CUR
MQMLL6021CUR-1TR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MQMLL6021CUR-1TR
MQMLL6021CURTR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MQMLL6021CURTR
MLL6021CUR-1TR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MLL6021CUR-1TR
Part Number Description Manufacturer Compare
MSPMLL5267C-1E3 Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MSPMLL5267C-1E3
MVMLL5267C-1E3 Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MVMLL5267C-1E3
MVMLL6021CUR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MVMLL6021CUR
MX1N5267CUR-1E3TR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MX1N5267CUR-1E3TR
MLL6021CURE3 Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MLL6021CURE3
MQ1N5267CUR-1TR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MQ1N5267CUR-1TR
MSPMLL6021CUR-1TR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MSPMLL6021CUR-1TR
MVMLL5267C-1 Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MVMLL5267C-1
MQMLL5267C-1 Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MQMLL5267C-1
MSPMLL5267C-1E3TR Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6021CURTR vs MSPMLL5267C-1E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPMLL6021CURTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPMLL6021CURTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPMLL6021CURTR would you like to use for your alert(s)?
  • Please alert me when MSPMLL6021CURTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPMLL6021CURTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPMLL6021CURTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPMLL6021CURTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPMLL6021CURTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPMLL6021CURTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: