Diodes
MSPMLL5253C-1
Microsemi Corporation
Description: Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MSPMLL5253C-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPMLL5253C-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPMLL5253C-1 by Microsemi Corporation

MSPMLL5253C-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
25 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. MSPMLL5253C-1
    Microsemi Corporation
    Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MSPMLL5253C-1

This table gives cross-reference parts and alternative options found for MSPMLL5253C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL5253C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPMLL5253C-1TR Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5253C-1 vs MSPMLL5253C-1TR
MQMLL5253C-1E3TR Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5253C-1 vs MQMLL5253C-1E3TR
MSPMLL5253C-1E3TR Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5253C-1 vs MSPMLL5253C-1E3TR
TZM5253C-GS08 DIODE 25 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, GLASS, MINIMELF-2, Voltage Regulator Diode Vishay Semiconductors MSPMLL5253C-1 vs TZM5253C-GS08
1N5253CUR-1TR Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5253C-1 vs 1N5253CUR-1TR
MX1N5253CUR-1E3 Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5253C-1 vs MX1N5253CUR-1E3
1N5253CURTR Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5253C-1 vs 1N5253CURTR
MX1N5253CUR-1TR Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5253C-1 vs MX1N5253CUR-1TR
MXMLL5253C-1E3 Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5253C-1 vs MXMLL5253C-1E3
MSP1N5253CUR-1TR Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5253C-1 vs MSP1N5253CUR-1TR
Part Number Description Manufacturer Compare
TD1N5253D Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MSPMLL5253C-1 vs TD1N5253D
MV1N5253AE3 Zener Diode, 25V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MSPMLL5253C-1 vs MV1N5253AE3
1N5253DRL2 25V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC MSPMLL5253C-1 vs 1N5253DRL2
MX1N5253A-1E3TR Zener Diode, 25V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSPMLL5253C-1 vs MX1N5253A-1E3TR
CDLL5253 Zener Diode, 25V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MSPMLL5253C-1 vs CDLL5253
MQ1N5253CE3TR-1 Zener Diode, 25V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSPMLL5253C-1 vs MQ1N5253CE3TR-1
1N5253BD2A.CVB 25V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MSPMLL5253C-1 vs 1N5253BD2A.CVB
MSPMLL5253C-1TR Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5253C-1 vs MSPMLL5253C-1TR
MSP1N5253C-1TR Zener Diode, 25V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSPMLL5253C-1 vs MSP1N5253C-1TR
CDLL5253CE3 Zener Diode, 25V V(Z), 2%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MSPMLL5253C-1 vs CDLL5253CE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPMLL5253C-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPMLL5253C-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPMLL5253C-1 would you like to use for your alert(s)?
  • Please alert me when MSPMLL5253C-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPMLL5253C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPMLL5253C-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPMLL5253C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPMLL5253C-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPMLL5253C-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: