Part Details for MSPMLL5229B-1E3 by Microsemi Corporation
Overview of MSPMLL5229B-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPMLL5229B-1E3
MSPMLL5229B-1E3 CAD Models
MSPMLL5229B-1E3 Part Data Attributes
|
MSPMLL5229B-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPMLL5229B-1E3
Microsemi Corporation
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MSPMLL5229B-1E3
This table gives cross-reference parts and alternative options found for MSPMLL5229B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL5229B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N749AUR-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MSPMLL5229B-1E3 vs JANTXV1N749AUR-1 |
1N749AUR-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MSPMLL5229B-1E3 vs 1N749AUR-1 |
MXMLL5229B-1TR | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL5229B-1E3 vs MXMLL5229B-1TR |
JANTXV1N749AUR | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | MACOM | MSPMLL5229B-1E3 vs JANTXV1N749AUR |
JANTX1N5521BUR-1TR | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL5229B-1E3 vs JANTX1N5521BUR-1TR |
1N749AUR-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MSPMLL5229B-1E3 vs 1N749AUR-1 |
MLL5521B-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | MSPMLL5229B-1E3 vs MLL5521B-1 |
1N5521BUR-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MSPMLL5229B-1E3 vs 1N5521BUR-1 |
JAN1N5521BUR-1TR | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL5229B-1E3 vs JAN1N5521BUR-1TR |
MVMLL5229B-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL5229B-1E3 vs MVMLL5229B-1 |