Part Details for MSPM0L1305TDYYR by Texas Instruments
Overview of MSPM0L1305TDYYR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPM0L1305TDYYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-MSPM0L1305TDYYRCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLSH SOT23-16 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2995 In Stock |
|
$0.5035 / $1.2200 | Buy Now |
DISTI #
595-MSPM0L1305TDYYR
|
Mouser Electronics | ARM Microcontrollers - MCU 32-MHz Arm® Cortex®-M0+ MCU with 32-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 16-SOT-23-THIN -40 to 105 RoHS: Compliant | 0 |
|
$0.4980 / $0.5330 | Order Now |
DISTI #
MSPM0L1305TDYYR
|
TME | IC: ARM microcontroller, 32MHz, SOT23-16, 4kBRAM,32kBFLASH Min Qty: 1 | 0 |
|
$0.7400 / $1.3400 | RFQ |
|
CHIPMALL.COM LIMITED | SOT-23-16 Microcontroller Units MCUs/MPUs/SOCs ROHS | 217 |
|
$0.6647 / $0.7083 | Buy Now |
|
LCSC | SOT-23-16 Microcontrollers (MCU/MPU/SOC) ROHS | 206 |
|
$0.6295 / $1.1267 | Buy Now |
Part Details for MSPM0L1305TDYYR
MSPM0L1305TDYYR CAD Models
MSPM0L1305TDYYR Part Data Attributes
|
MSPM0L1305TDYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSPM0L1305TDYYR
Texas Instruments
32-MHz Arm® Cortex®-M0+ MCU with 32-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 16-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 16 PIN | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.13,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |