-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPM0L1105TRHBR | Texas Instruments | 32-MHz Arm® Cortex®-M0+ MCU with 32-KB flash, 4-KB SRAM, 12-bit ADC 32-VQFN -40 to 105 | |
MSPM0L1306SRGER | Texas Instruments | 32-MHz Arm® Cortex®-M0+ MCU with 64-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 24-VQFN -40 to 125 | |
MSPM0L1305SDYYR | Texas Instruments | 32-MHz Arm® Cortex®-M0+ MCU with 32-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 16-SOT-23-THIN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5409
|
Newark | Mini Supp Post Micro, Pk25, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:11.1Mm, External Width:3.175Mm, Product Range:- Rohs Compliant: Yes |Essentra Components MSPM-7-01 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 6 |
|
$0.9310 | Buy Now |
DISTI #
RPC2012-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLN 7/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4462 In Stock |
|
$0.1477 / $0.3000 | Buy Now |
DISTI #
144-MSPM-7-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,7/16 in Spc RoHS: Compliant | 2489 |
|
$0.1370 / $0.2500 | Buy Now |
|
Future Electronics | MSPM Series Releasable Natural Nylon .4375 inch Diameter Mini Support Post RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 12068Bag |
|
$0.1210 / $0.1410 | Buy Now |
|
Bisco Industries | 191 |
|
Buy Now | ||
DISTI #
RICMSPM-7-01
|
Heilind Electronics | CB SptMiniNatural7/16 in Spc CB Support Mini Natural | Americas - 573 in Stock |
|
$0.1724 | Buy Now |
|
Onlinecomponents.com | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 11.1 mm (0.438 in) RoHS: Compliant |
2000 In Stock |
|
$0.0951 / $0.1344 | Buy Now |
DISTI #
54445431
|
Verical | Spacer Mini Support Post 4.6mm-OD 11.1mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2103 | Americas - 2000 |
|
$0.1500 / $0.1747 | Buy Now |
DISTI #
RICMSPM-7-01
|
Interstate Connecting Components | CB SptMiniNatural7/16 in Spc CB Support Mini Natural | 172 |
|
$0.1724 | Buy Now |
DISTI #
RICMSPM-7-01
|
DB Roberts | CB SptMiniNatural7/16 in Spc CB Support Mini Natural | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy