Part Details for MSPF101BC0 by TE Connectivity
Overview of MSPF101BC0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MSPF101BC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11F404
|
Newark | Switch, Pushbutton, Dpst, 500Ma, 125V, Solder Lug, Product Range:Mspf Series, Panel Cutout Diameter:11.8Mm, Contact Configuration:Dpst, Switch Operation:(On)-(Off), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Blackrohs Compliant: Yes |Alcoswitch Te Connectivity MSPF101BC0 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MSPF101BC0
MSPF101BC0 CAD Models
MSPF101BC0 Part Data Attributes
|
MSPF101BC0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSPF101BC0
TE Connectivity
Pushbutton Switch, SPST, N.o.-n.c., Momentary, 0.5A, Solder Terminal, Panel Mount-threaded
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Actuator Color | BLACK | |
Actuator Length | 0.256 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.54 mm | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Color | BLACK | |
Body Height | 25.5524 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Type | 15/32-32 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.2 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |