Part Details for MSPC-16-16-F by Ruland Manufacturing Co Inc
Overview of MSPC-16-16-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPC-16-16-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSPC-16-16-F-ND
|
DigiKey | 16MMX16MM STEEL RIGID COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$151.1100 | Buy Now |
DISTI #
72177370
|
RS | Rigid Coupling,2-Pc ,Bore 16mmX16mm, Keyways 5mmX5mm, OD 34mm, L 50mm,1215 LF Stee | Ruland Manufacturing MSPC-16-16-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.6200 | RFQ |