Part Details for MSPB-10-P by Ruland Manufacturing Co Inc
Results Overview of MSPB-10-P by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPB-10-P Information
MSPB-10-P by Ruland Manufacturing Co Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MSPB-10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSPB-10-P-ND
|
DigiKey | 10 MM PLASTIC SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$24.3900 | Buy Now |
DISTI #
72622932
|
RS | SHAFT COLLAR BALANCED TWO-PIECE 10MM BORE PLASTIC | Ruland Manufacturing MSPB-10-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5100 / $21.1600 | RFQ |