-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, SPI/I2C, timer 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430G2252IN20 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430G2252IN20 | Texas Instruments | MSP430G2x52, MSP430G2x12 Mixed Signal Microcontroller 20-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430G2252IN20-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
342 In Stock |
|
$1.0400 | Buy Now |
DISTI #
296-29620-5-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
312 In Stock |
|
$1.0349 / $2.0700 | Buy Now |
DISTI #
595-MSP430G2252IN20
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller RoHS: Compliant | 0 |
|
$0.9600 / $2.0700 | Order Now |
DISTI #
86281236
|
Verical | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin PDIP Tube RoHS: Compliant Min Qty: 321 Package Multiple: 1 Date Code: 1101 | Americas - 342 |
|
$1.0580 / $1.1701 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | 224 |
|
$1.3032 / $2.6064 | Buy Now | |
|
Rochester Electronics | MSP430G2252 - Mixed Signal Microcontroller RoHS: Not Compliant Status: Active Min Qty: 1 | 342 |
|
$0.8464 / $0.9958 | Buy Now |
DISTI #
MSP430G2252IN20
|
TME | IC: microcontroller, DIP20, Interface: I2C,JTAG,SPI, Cmp: 8 Min Qty: 1 | 0 |
|
$1.4500 / $1.5600 | RFQ |
|
Vyrian | Peripheral ICs | 1994 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430G2252IN20
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2252IN20
Texas Instruments
16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, SPI/I2C, timer 20-PDIP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | ||
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 0.25 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430G2252IN20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2252IN20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430G2252IPW20R | Texas Instruments | $0.5247 | 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, SPI/I2C, timer 20-TSSOP -40 to 85 | MSP430G2252IN20 vs MSP430G2252IPW20R |
MSP430G2252IPW20 | Texas Instruments | $0.6699 | 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, SPI/I2C, timer 20-TSSOP -40 to 85 | MSP430G2252IN20 vs MSP430G2252IPW20 |
MSP430G2253IPW20 | Texas Instruments | $1.3206 | 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 20-TSSOP -40 to 85 | MSP430G2252IN20 vs MSP430G2253IPW20 |