Datasheets
MSP430G2203IRHB32T by: Texas Instruments

16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32

Part Details for MSP430G2203IRHB32T by Texas Instruments

Overview of MSP430G2203IRHB32T by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Price & Stock for MSP430G2203IRHB32T

Part # Distributor Description Stock Price Buy
DISTI # 2156-MSP430G2203IRHB32T-ND
DigiKey IC MCU 16BIT 2KB FLASH 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 1500
In Stock
  • 256 $1.1800
$1.1800 Buy Now
DISTI # 296-MSP430G2203IRHB32TCT-ND
DigiKey IC MCU 16BIT 2KB FLASH 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 490
In Stock
  • 1 $2.2000
  • 10 $1.6250
  • 25 $1.4820
  • 100 $1.3252
  • 250 $1.2504
  • 500 $1.2052
  • 750 $1.1826
  • 1,250 $1.1576
  • 1,750 $1.1430
  • 2,500 $1.1289
  • 6,250 $1.0986
$1.0986 / $2.2000 Buy Now
DISTI # 595-P430G2203IRHB32T
Mouser Electronics 16-bit Microcontrollers - MCU Mixed Signal MCU RoHS: Compliant 229
  • 1 $2.4600
  • 10 $1.6000
  • 100 $1.4100
  • 250 $1.1400
  • 500 $1.1100
  • 1,000 $1.0900
  • 2,500 $1.0800
  • 5,000 $1.0600
$1.0600 / $2.4600 Buy Now
Rochester Electronics MSP430G2203 - Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 1500
  • 1 $1.1300
  • 25 $1.1100
  • 100 $1.0600
  • 500 $1.0200
  • 1,000 $0.9600
$0.9600 / $1.1300 Buy Now

Part Details for MSP430G2203IRHB32T

MSP430G2203IRHB32T CAD Models

MSP430G2203IRHB32T Part Data Attributes

MSP430G2203IRHB32T Texas Instruments
Buy Now Datasheet
Compare Parts:
MSP430G2203IRHB32T Texas Instruments 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description GREEN, PLASTIC, QFN-32
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Additional Feature ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6 MHZ
Address Bus Width
Bit Size 16
Boundary Scan NO
CPU Family MSP430
Clock Frequency-Max 0.032 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQCC-N32
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 2
Number of I/O Lines 24
Number of Terminals 32
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 2048
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 16 MHz
Supply Current-Max 0.42 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.2 V
Supply Voltage-Nom 2.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for MSP430G2203IRHB32T

This table gives cross-reference parts and alternative options found for MSP430G2203IRHB32T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2203IRHB32T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSP430G2203IRHB32R 16 MHz MCU with 2KB Flash, 256B SRAM, UART/SPI/I2C, timer 32-VQFN -40 to 85 Texas Instruments MSP430G2203IRHB32T vs MSP430G2203IRHB32R
Part Number Description Manufacturer Compare
MSP430G2203IPW28 16 MHz MCU with 2KB Flash, 256B SRAM, UART/SPI/I2C, timer 28-TSSOP -40 to 85 Texas Instruments MSP430G2203IRHB32T vs MSP430G2203IPW28
MSP430G2203IPW28R 16 MHz MCU with 2KB Flash, 256B SRAM, UART/SPI/I2C, timer 28-TSSOP -40 to 85 Texas Instruments MSP430G2203IRHB32T vs MSP430G2203IPW28R
MSP430G2203IRHB32R 16 MHz MCU with 2KB Flash, 256B SRAM, UART/SPI/I2C, timer 32-VQFN -40 to 85 Texas Instruments MSP430G2203IRHB32T vs MSP430G2203IRHB32R

MSP430G2203IRHB32T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430G2203IRHB32T by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430G2203IRHB32T by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430G2203IRHB32T would you like to use for your alert(s)?
  • Please alert me when MSP430G2203IRHB32T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430G2203IRHB32T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430G2203IRHB32T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430G2203IRHB32T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430G2203IRHB32T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430G2203IRHB32T by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: