Part Details for MSP430FW423IPM by Texas Instruments
Overview of MSP430FW423IPM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430FW423IPM | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller for Electronic Flow Meters 64-LQFP -40 to 85 | |
MSP430FW423IPMR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller for Electronic Flow Meters 64-LQFP -40 to 85 |
Price & Stock for MSP430FW423IPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430FW423IPM-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 64LQFP Min Qty: 67 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2520 In Stock |
|
$4.5300 | Buy Now |
DISTI #
MSP430FW423IPM-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 64LQFP Min Qty: 67 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6764 | Buy Now |
DISTI #
595-430FW423IPM
|
Mouser Electronics | 16-bit Microcontrollers - MCU for Elec Flow Meters RoHS: Compliant | 0 |
|
$5.2300 / $5.4300 | Order Now |
|
Rochester Electronics | MSP430FW423 16-bit Ultra-Low-Power Microcontroller for Electronic Flow Meters RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
RFQ |
Part Details for MSP430FW423IPM
MSP430FW423IPM CAD Models
MSP430FW423IPM Part Data Attributes
|
MSP430FW423IPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FW423IPM
Texas Instruments
Rotary Sensing MCU with scan interface, 8KB Flash,256B SRAM for gas and water metering applications 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 48 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430FW423IPM
This table gives cross-reference parts and alternative options found for MSP430FW423IPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FW423IPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FW423IPMR | Rotary Sensing MCU with scan interface, 8KB Flash,256B SRAM for gas and water metering applications 64-LQFP -40 to 85 | Texas Instruments | MSP430FW423IPM vs MSP430FW423IPMR |