-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Sensing MCU with extended scan interface, 128KB FRAM, AES, LCD for flow meters 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4189
|
Newark | Mcu, Fram, 16Bit, Msp430, 16Mhz, Lqfp100, Product Range:Msp430 Family Msp430Frxx Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:2Kb, No. Of Pins:100Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430FR6989IPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.4700 / $14.4000 | Buy Now |
DISTI #
296-38379-5-ND
|
DigiKey | IC MCU 16BIT 128KB FRAM 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
551 In Stock |
|
$6.8240 / $10.7700 | Buy Now |
DISTI #
595-MSP430FR6989IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16MHz ULP MCU RoHS: Compliant | 2476 |
|
$6.8200 / $10.7700 | Buy Now |
DISTI #
MSP430FR6989IPZ
|
TME | IC: microcontroller, LQFP100, 2kBSRAM,128kBFLASH,128kbFRAM Min Qty: 1 | 0 |
|
$11.4200 / $12.4000 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 128KB FRAM 100LQFP | 3935 |
|
RFQ | |
|
Chip1Cloud | IC MCU 16BIT 128KB FRAM 100LQFP / MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 163 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 128KB FRAM 100LQFP / MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 1139 |
|
$12.2470 / $18.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430FR6989IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR6989IPZ
Texas Instruments
Rotary Sensing MCU with extended scan interface, 128KB FRAM, AES, LCD for flow meters 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 83 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 20 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 1.62 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430FR6989IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR6989IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FR6989PZ | RISC MICROCONTROLLER | Texas Instruments | MSP430FR6989IPZ vs MSP430FR6989PZ |
MSP430FR6989IPZR | Rotary Sensing MCU with extended scan interface, 128KB FRAM, AES, LCD for flow meters 100-LQFP -40 to 85 | Texas Instruments | MSP430FR6989IPZ vs MSP430FR6989IPZR |