-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FR5969IRGZT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37918-1-ND
|
DigiKey | IC MCU 16BIT 64KB FRAM 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1176 In Stock |
|
$3.4977 / $6.1800 | Buy Now |
DISTI #
595-SP430FR5969IRGZT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU A 595-SP430FR5969IRGZR RoHS: Compliant | 2309 |
|
$3.3600 / $6.1800 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 1504 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 64KB FRAM 48VQFN / MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R | 3320 |
|
$3.8500 / $4.9729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430FR5969IRGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR5969IRGZT
Texas Instruments
16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | MSP430 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 40 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2 | |
ROM (words) | 65536 | |
ROM Programmability | FRAM | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430FR5969IRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR5969IRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430FR5969RGZ | Texas Instruments | Check for Price | RISC MICROCONTROLLER | MSP430FR5969IRGZT vs MSP430FR5969RGZ |
MSP430FR5969IRGZR | Texas Instruments | $4.3784 | 16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85 | MSP430FR5969IRGZT vs MSP430FR5969IRGZR |
MSP430FR59691IRGZT | Texas Instruments | $2.2523 | 16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85 | MSP430FR5969IRGZT vs MSP430FR59691IRGZT |
MSP430FR5969IRGZ | Texas Instruments | Check for Price | RISC Microcontroller | MSP430FR5969IRGZT vs MSP430FR5969IRGZ |
MSP430FR59691IRGZR | Texas Instruments | $2.0994 | 16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85 | MSP430FR5969IRGZT vs MSP430FR59691IRGZR |
MSP430FR5964IRGZR | Texas Instruments | $2.5983 | 16 MHz MCU with 256KB FRAM, 8KB SRAM, AES, 12-bit ADC , comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85 | MSP430FR5969IRGZT vs MSP430FR5964IRGZR |
The maximum operating frequency of the MSP430FR5969IRGZT is 16 MHz.
The MSP430FR5969IRGZT has 64 KB of flash memory.
The maximum current consumption of the MSP430FR5969IRGZT is approximately 2.1 mA at 16 MHz and 3V.
No, the MSP430FR5969IRGZT does not have a built-in USB interface. However, it does have a Universal Serial Communication Interface (USCI) that can be used to implement a USB interface with an external transceiver.
The operating temperature range of the MSP430FR5969IRGZT is -40°C to 85°C.