Part Details for MSP430FR5959IDAR by Texas Instruments
Results Overview of MSP430FR5959IDAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FR5959IDAR Information
MSP430FR5959IDAR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430FR5959IDAR | Texas Instruments | MSP430FR5959 16 MHz Ultra-Low-Power Microcontroller featuring 64 KB FRAM, 2 KB SRAM, 33 IO 38-TSSOP -40 to 85 |
Price & Stock for MSP430FR5959IDAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40421-1-ND
|
DigiKey | IC MCU 16BIT 64KB FRAM 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1866 In Stock |
|
$2.7037 / $4.8500 | Buy Now |
DISTI #
595-P430FR5959IDAR
|
Mouser Electronics | 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595-P430FR5959IDA RoHS: Compliant | 1807 |
|
$2.6800 / $4.8500 | Buy Now |
|
Vyrian | Peripheral ICs | 3530 |
|
RFQ |