Part Details for MSP430FR5849 by Texas Instruments
Overview of MSP430FR5849 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430FR5849IRHAT | Texas Instruments | MSP430FR5849 16 MHz Ultra-Low-Power Microcontroller featuring 64 KB FRAM, 2 KB SRAM, 33 IO 40-VQFN -40 to 85 | |
MSP430FR5849IDAR | Texas Instruments | MSP430FR5849 16 MHz Ultra-Low-Power Microcontroller featuring 64 KB FRAM, 2 KB SRAM, 33 IO 38-TSSOP -40 to 85 | |
MSP430FR5849IDA | Texas Instruments | MSP430FR5849 16 MHz Ultra-Low-Power Microcontroller featuring 64 KB FRAM, 2 KB SRAM, 33 IO 38-TSSOP -40 to 85 |
Part Details for MSP430FR5849
MSP430FR5849 CAD Models
Resources and Additional Insights for MSP430FR5849
Reference Designs related to MSP430FR5849
-
EEPROM Emulation and Sensing With MSP430 FRAM Microcontrollers
This reference design describes an implementation of emulating electrically-erasable programmable read-only memory (EEPROM) using Ferroelectric Random Access Memory (FRAM) technology on MSP430™ ultra-low-power microcontrollers (MCUs) combined with the additional sensing capabilities that can be enabled when using an MCU. The reference design supports both I2C and serial peripheral interface (SPI) interface to a host processor with multiple slave addressing.
-
PMP7395 5-12V 输入;同步逆变器;-5.2V、2.5-3.8A 输出
PMP7395 参考设计使用 TPS54620 为同步逆变器供电。两个 FET 均在 TPS54620 内部。这可以取代具有外部 FET 的陈旧设计。电气和热测试结果显示为 5Vin -5.2Vout(最高达 2.5A)和 12Vin -5.2Vout(最高达 3.8A)。板载动态负载可测试快速负载瞬态。