Part Details for MSP430FG4617 by Texas Instruments
Overview of MSP430FG4617 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430FG4617IPZ | Texas Instruments | 16-Bit Ultra-Low-Power MCU, 92KB Flash, 8KB RAM, 12-Bit ADC, Dual DAC, DMA, 3 OPAMP, 160 Seg LCD 100-LQFP -40 to 85 | |
MSP430FG4617IZCAR | Texas Instruments | 8 MHz MCU with 92KB Flash, 8KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 160 seg LCD 113-NFBGA -40 to 85 |
Part Details for MSP430FG4617
MSP430FG4617 CAD Models
Resources and Additional Insights for MSP430FG4617
Reference Designs related to MSP430FG4617
-
TIDA-00646 热量分配表的配套精密温度感测参考设计
The TIDA-00646 reference design demonstrates techniques for precision temperature sensing as required by heat cost llocators and other Internet of Things (IoT) (online only) applications. Heat
-
Segment LCD-Based Low-End In-Home Display with Wireless RF Communication
An in-home display (IHD) allows utility customers to track their energy usage information such as total energy consumption: pricing: and kilowatt hours in real time. The display can communicate with utility meters and other enabled appliance typically using Low Power RF communication. In entry line IHD: often a segment LCD based solution is enough. It is typically battery operated: needs some intelligence to deal with the various messages and connectivity. The TI low end IHD is featuring a full design articulated around the low power MSP430 micrcontroller. This microcontroller is driving the LCD segment display in very economical way thanks to its intergrated driver and is offering various ultra-low power modes to optimize the battery life-time. The MSP430 also offers standard serial port (SPI: RS232) to interface with the TI Low Power RF solution to address the most popular standard ranging from sub 1GHz to 2.4GHz ZigBee. Hardware and software package enables developer to come up very quickly with a cost optimized and simple IHD that can quickly interact with other smart appliances.