-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 MHz MCU with 32KB Flash, 1KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 128 seg LCD 80-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430FG437IPN-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 80LQFP Min Qty: 43 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$7.0100 | Buy Now |
DISTI #
296-17011-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 80LQFP Min Qty: 43 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7247 | Buy Now |
DISTI #
595-430FG437IPN
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32KB Flash 1KB RAM 12ADC/2DAC 128sLCD RoHS: Compliant | 0 |
|
$7.9700 / $9.5600 | Order Now |
DISTI #
36285487
|
Verical | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1531 | Americas - 190 |
|
$6.0290 | Buy Now |
|
Quest Components | 16-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PQFP80 | 73 |
|
$5.8695 / $13.5450 | Buy Now |
|
Rochester Electronics | MSP430FG437 16-Bit Ultra-Low-Power MCU, 32KB Flash, 1KB RAM, 12-Bit ADC, Dual DAC, DMA, 3 OPAMP, 128 Seg LCD RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$6.0200 / $7.0800 | Buy Now |
DISTI #
MSP430FG437IPN
|
TME | IC: microcontroller, LQFP80, Interface: JTAG,SPI,UART, Cmp: 1 Min Qty: 1 | 0 |
|
$10.8200 / $11.7500 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 32KB FLASH 80LQFP | 3106 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430FG437IPN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FG437IPN
Texas Instruments
8 MHz MCU with 32KB Flash, 1KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 128 seg LCD 80-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | ||
Number of I/O Lines | 48 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 80 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.57 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |