-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 16KB RAM 128-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP430F67451IPEU-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 128LQFP Min Qty: 144 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8928 | Buy Now |
DISTI #
595-MSP430F67451IPEU
|
Mouser Electronics | Metering Systems on a Chip - SoC Mixed Signal MCU RoHS: Compliant | 0 |
|
$5.2200 / $6.8900 | Order Now |
DISTI #
MSP430F67451IPEU
|
TME | IC: microcontroller, LQFP128, 16kBSRAM,128kBFLASH, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$10.2600 / $11.1100 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 128KB FLASH 128LQFP | 1766 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F67451IPEU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F67451IPEU
Texas Instruments
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 16KB RAM 128-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP128,.63X.87,20 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Bit Size | 16 | |
Bus Compatibility | I2C; SPI; UART | |
CPU Family | MSP430 | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11.75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |