Part Details for MSP430F5435 by Texas Instruments
Overview of MSP430F5435 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP430F5435
MSP430F5435 CAD Models
Resources and Additional Insights for MSP430F5435
Reference Designs related to MSP430F5435
-
PMP5136 5V 输入双路同步降压 (1.8V (1A))
PMP5136 参考设计使用 TPS54292 以从 5V 输入源生成 3.3V/1A 和 1.8V/1A。采用紧凑型设计的电气组件消耗低于单侧 PCB 电路板面积英寸的 1/3。1.8V 转换开关具有 89% 以上的峰值效率,3.3V 转换开关的峰值效率达到 94% 以上。
-
Reference Design using TMS320C6657 to Implement Efficient OPUS Codec Solution
The TIDEP0036 reference design provides an example of the ease of running TI optimized Opus encoder/decoder on the TMS320C6657 device. Since Opus supports a a wide range of bit rates: frame sizes and sampling rates: all with low delay: it has applicability for voice communications: networked audio and even high performance audio processing application. This design also highlights the performance improvements achieved when implementing the Opus codec on a DSP vs. a general purpose processor: like ARM. Depending upon the level of optimization of the code running on the genral purpose processor: implementing the Opus Codec on a C66x TI DSP core can have 3X the performance of an ARM CORTEX A-15 implementation. TMS320C66x DSPs support both audio and video codecs.