Part Details for MSP430F5419AIPZR by Texas Instruments
Results Overview of MSP430F5419AIPZR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5419AIPZR Information
MSP430F5419AIPZR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F5419AIPZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4220
|
Newark | Mcu, 16Bit, Msp430, 25Mhz, Lqfp-100, Product Range:Msp430 Family Msp430F5X Series Microcontrollers,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$4.6000 | Buy Now |
DISTI #
296-38567-1-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1717 In Stock |
|
$3.7588 / $6.5700 | Buy Now |
DISTI #
595-MSP430F5419AIPZR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595-MSP430F5419AIPZ RoHS: Compliant | 6500 |
|
$3.8400 / $6.5700 | Buy Now |
DISTI #
V72:2272_07299849
|
Arrow Electronics | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2429 Container: Cut Strips | Americas - 975 |
|
$3.5550 / $7.2080 | Buy Now |
DISTI #
87737308
|
Verical | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2429 | Americas - 975 |
|
$3.5550 / $7.2080 | Buy Now |
|
LCSC | LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | 62 |
|
$2.6970 / $4.3105 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5685 |
|
$3.0500 / $4.0600 | Buy Now |
|
Vyrian | Peripheral ICs | 4033 |
|
RFQ | |
|
Win Source Electronics | MIXED SIGNAL MICROCONTROLLER | IC MCU 16BIT 128KB FLASH 100LQFP | 12449 |
|
$2.6090 / $3.3700 | Buy Now |