-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5342IRGZT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008407RL
|
Farnell | MCU, MSP430, 25MHZ, VQFN-48 RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Reel | 99 |
|
$6.4099 / $6.7923 | Buy Now |
DISTI #
3008407
|
Farnell | MCU, MSP430, 25MHZ, VQFN-48 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 99 |
|
$6.4099 / $8.2299 | Buy Now |
DISTI #
296-29957-1-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1819 In Stock |
|
$4.0608 / $7.0300 | Buy Now |
DISTI #
595-MSP430F5342IRGZT
|
Mouser Electronics | 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 595-MSP430F5342IRGZR RoHS: Compliant | 2400 |
|
$4.0500 / $7.0300 | Buy Now |
DISTI #
MSP430F5342IRGZT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 250 |
|
$3.4400 / $6.1800 | Buy Now |
|
Vyrian | Peripheral ICs | 1341 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 128KB FLASH 48VQFN / MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R | 7611 |
|
$2.2286 / $2.8785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5342IRGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5342IRGZT
Texas Instruments
25 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V MIN SUPPLY AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 19 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
RAM (words) | 10 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5342IRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5342IRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5341IRGZR | Texas Instruments | $2.6705 | 25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85 | MSP430F5342IRGZT vs MSP430F5341IRGZR |
MSP430F5342IRGZR | Texas Instruments | $2.6705 | 25 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85 | MSP430F5342IRGZT vs MSP430F5342IRGZR |
MSP430F5340IRGZ | Texas Instruments | Check for Price | RISC MICROCONTROLLER, PQCC48, PLASTIC, VQFN-48 | MSP430F5342IRGZT vs MSP430F5340IRGZ |
MSP430F5340IRGZR | Texas Instruments | $4.2266 | 25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85 | MSP430F5342IRGZT vs MSP430F5340IRGZR |
MSP430F5341IRGZ | Texas Instruments | Check for Price | RISC MICROCONTROLLER, PQCC48, PLASTIC, VQFN-48 | MSP430F5342IRGZT vs MSP430F5341IRGZ |
The maximum clock frequency of the MSP430F5342IRGZT is 25 MHz.
The MSP430F5342IRGZT has 128 KB of flash memory.
Yes, the MSP430F5342IRGZT can operate at 3.3V, but it is also 1.8V tolerant.
No, the MSP430F5342IRGZT does not have a built-in USB interface. However, it does have a Universal Serial Communication Interface (USCI) that can be used to implement a USB interface with an external transceiver.
The MSP430F5342IRGZT has 12-channel, 10-bit analog-to-digital converters (ADCs).