Part Details for MSP430F5338IZQW by Texas Instruments
Results Overview of MSP430F5338IZQW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5338IZQW Information
MSP430F5338IZQW by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MSP430F5338IZQW
MSP430F5338IZQW CAD Models
MSP430F5338IZQW Part Data Attributes
|
MSP430F5338IZQW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5338IZQW
Texas Instruments
IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 113 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B113 | |
Length | 7 mm | |
Number of I/O Lines | 74 | |
Number of Terminals | 113 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5338IZQW
This table gives cross-reference parts and alternative options found for MSP430F5338IZQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5338IZQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F6438IZQWT | Texas Instruments | Check for Price | MSP430F643x Mixed Signal Microcontroller 113-BGA MICROSTAR JUNIOR | MSP430F5338IZQW vs MSP430F6438IZQWT |
MSP430F6438IZQW | Texas Instruments | Check for Price | IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller | MSP430F5338IZQW vs MSP430F6438IZQW |
MSP430F6436IZQW | Texas Instruments | Check for Price | IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller | MSP430F5338IZQW vs MSP430F6436IZQW |
MSP430F5637IZQW | Texas Instruments | Check for Price | 16-BIT, FLASH, 20MHz, RISC MICROCONTROLLER, PBGA113, GREEN, PLASTIC, BGA-113 | MSP430F5338IZQW vs MSP430F5637IZQW |
MSP430F5637IZQWT | Texas Instruments | Check for Price | MSP430F563x Mixed Signal Microcontroller 113-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5338IZQW vs MSP430F5637IZQWT |
MSP430F6438IZQWR | Texas Instruments | $5.1502 | 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, 12-bit DAC, Comparator, DMA, UART/SPI/I2C 113-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5338IZQW vs MSP430F6438IZQWR |
MSP430F6436IZQWT | Texas Instruments | Check for Price | 16-BIT, FLASH, 20MHz, RISC MICROCONTROLLER, PBGA113, GREEN, PLASTIC, BGA-113 | MSP430F5338IZQW vs MSP430F6436IZQWT |
MSP430F5336IZQW | Texas Instruments | Check for Price | IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller | MSP430F5338IZQW vs MSP430F5336IZQW |
MSP430F5336IZQWR | Texas Instruments | Check for Price | 20 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, 12-bit DAC, Comparator, DMA, UART/SPI/I2C 113-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5338IZQW vs MSP430F5336IZQWR |
MSP430F5338IZQWT | Texas Instruments | Check for Price | 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, 12-bit DAC, Comparator, DMA, UART/SPI/I2C 113-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5338IZQW vs MSP430F5338IZQWT |