Part Details for MSP430F5310 by Texas Instruments
Results Overview of MSP430F5310 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5310 Information
MSP430F5310 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MSP430F5310
MSP430F5310 CAD Models
Resources and Additional Insights for MSP430F5310
Reference Designs related to MSP430F5310
-
Real-time Color Management Reference Design Using MSP430 for TI DLP® Pico™ Projector
This reference design enables real-time color management for TI DLP® Pico projection display systems. The reference design enables automatic color correction in the field for products incorporating TI DLP Pico technology displays using LEDs. Automatic color correction allows calibration of the LED current as their brightness characteristics change in time and temperature. The automatic white point correction includes color temperature: and color appearance for all colors. The implementation for a DLP Pico display includes an MSP430 MCU and a RGB color sensor inside the optical engine. Key benefits:Real-time automatic white point correction with use of a color sensorMonitoring color point LED illuminatorsMonitoring LED efficiencyUsing a digital color sensor to eliminate analog interferenceAdjust color register at run time
-
PMP9041 具有 85-265VAC 输入的初级侧稳压反激 (24V/1.7A)
The PMP9041 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 24V/40W output from a univeral AC input. The valley switching of the UCC28710 allows this low-cost design to achieve a maximum load efficiency of 90%; no load losses are less than 50mW.