-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 16KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5308IPT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F5308IPTR | Texas Instruments | MSP430F530x Mixed Signal Microcontroller 48-LQFP -40 to 85 | |
MSP430F5308IPT | Texas Instruments | MSP430F530x Mixed Signal Microcontroller 48-LQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28544-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 48LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
147 In Stock |
|
$2.3696 / $4.3200 | Buy Now |
DISTI #
595-MSP430F5308IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 595-MSP430F5308IPTR RoHS: Compliant | 250 |
|
$2.3600 / $4.3200 | Buy Now |
|
Rochester Electronics | MSP430F5308 MSP430F530x Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 69 |
|
$1.8200 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5308IPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5308IPT
Texas Instruments
25 MHz MCU with 16KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 47 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
RAM (words) | 3072 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5308IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5308IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5310IPTR | Texas Instruments | $1.6933 | 25 MHz MCU with 32KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85 | MSP430F5308IPT vs MSP430F5310IPTR |
MSP430F5309IPT | Texas Instruments | Check for Price | 25 MHz MCU with 24KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85 | MSP430F5308IPT vs MSP430F5309IPT |
MSP430F5309IPTR | Texas Instruments | Check for Price | MSP430F530x Mixed Signal Microcontroller 48-LQFP -40 to 85 | MSP430F5308IPT vs MSP430F5309IPTR |
MSP430F5304IPTR | Texas Instruments | Check for Price | 25 MHz MCU with 8KB Flash, 6KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 48-LQFP -40 to 85 | MSP430F5308IPT vs MSP430F5304IPTR |
The maximum clock frequency for the MSP430F5308IPT is 25 MHz, but it can be overclocked up to 30 MHz with reduced voltage and temperature range.
To use an external crystal oscillator, set the XT2OFF bit in the FLLUNLOCK register to 0, and configure the XT2 pins as input pins. Then, connect the crystal oscillator to the XT2 pins and ensure that the crystal frequency is within the recommended range of 3.2 kHz to 16 MHz.
The minimum voltage required for the MSP430F5308IPT to operate is 1.8V, but it is recommended to operate at a minimum of 2.2V to ensure reliable operation.
The built-in temperature sensor on the MSP430F5308IPT is a 10-bit analog-to-digital converter (ADC) that can be accessed through the ADC12 module. Configure the ADC12 module to use the internal temperature sensor as the input channel, and then read the temperature value from the ADC12MEM register.
No, the MSP430F5308IPT is not 5V tolerant and should not be used with a 5V power supply. The recommended operating voltage range is 1.8V to 3.6V.