There are no models available for this part yet.
Overview of MSP430F5304IPT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F5304IPTR | Texas Instruments | MSP430F530x Mixed Signal Microcontroller 48-LQFP -40 to 85 | |
MSP430F5304IPT | Texas Instruments | MSP430F530x Mixed Signal Microcontroller 48-LQFP -40 to 85 |
Price & Stock for MSP430F5304IPT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSP430F5304IPT-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 48LQFP Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9134 | Buy Now | |
DISTI #
595-MSP430F5304IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
CAD Models for MSP430F5304IPT by Texas Instruments
Part Data Attributes for MSP430F5304IPT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP48,.35SQ,20
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
MSP430
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
3
|
Number of External Interrupts
|
|
Number of I/O Lines
|
31
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
48
|
Number of Timers
|
18
|
On Chip Data RAM Width
|
16
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
6144
|
RAM (words)
|
3072
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
25 MHz
|
Supply Current-Max
|
6.5 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MSP430F5304IPT
This table gives cross-reference parts and alternative options found for MSP430F5304IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5304IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5310IPT | 25 MHz MCU with 32KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85 | Texas Instruments | MSP430F5304IPT vs MSP430F5310IPT |
MSP430F5308IPT | 25 MHz MCU with 16KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85 | Texas Instruments | MSP430F5304IPT vs MSP430F5308IPT |
MSP430F5309IPT | 25 MHz MCU with 24KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85 | Texas Instruments | MSP430F5304IPT vs MSP430F5309IPT |
Related Parts for MSP430F5304IPT
-
MSP430F5304IRGZRMicrocontrollers
-
BD45462G-TRPower Management Circuits
-
MPC852TVR100AMicroprocessors
-
BD33IC0MEFJ-ME2Linear Regulator ICs
-
CMAFixed Capacitors
-
MSMCJ17CATransient Suppressors
-
MSP430F67691IPZROther uPs/uCs/Peripheral ICs
-
MP24894GJ-ZDisplay Drivers
-
MRF6P24190HR6RF Power Field-Effect Transistors