-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 128KB Flash, 32KB SRAM, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5254IRGCR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F5254IRGCR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VQFN Min Qty: 88 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
663 In Stock |
|
$3.4200 | Buy Now |
DISTI #
MSP430F5254IRGCR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VQFN Min Qty: 88 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2187 | Buy Now |
DISTI #
595-MSP430F5254IRGCR
|
Mouser Electronics | 16-bit Microcontrollers - MCU Ultra-Low Pwr MSP430 1.8V Split-Rail I/O A 595-MSP430F5254IRGCT RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
DISTI #
86123242
|
Verical | MCU 16-bit MSP430 RISC 128KB Flash 3.3V 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 1701 | Americas - 663 |
|
$3.5000 / $4.0250 | Buy Now |
|
Rochester Electronics | MSP430F5254 Ultra-Low Power MSP430 1.8V Split-Rail I/O RoHS: Compliant Status: Active Min Qty: 1 | 663 |
|
$2.8000 / $3.2900 | Buy Now |
|
LCSC | Other Series 25MHz VQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS | 10 |
|
$6.7948 / $8.9924 | Buy Now |
|
Vyrian | Peripheral ICs | 9680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5254IRGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5254IRGCR
Texas Instruments
25 MHz MCU with 128KB Flash, 32KB SRAM, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 64-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5254IRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5254IRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5254IZQER | Texas Instruments | Check for Price | Ultra-Low Power MSP430 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5254IRGCR vs MSP430F5254IZQER |
MSP430F5254IZQE | Texas Instruments | Check for Price | 25 MHz MCU with 128KB Flash, 32KB SRAM, Comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5254IRGCR vs MSP430F5254IZQE |