-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F5229IYFFR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$3.4200 | Buy Now |
DISTI #
296-43087-1-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1985 / $5.7000 | Buy Now |
DISTI #
595-MSP430F5229IYFFR
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
|
Quest Components | 240 |
|
$4.6200 / $8.4000 | Buy Now | |
|
Rochester Electronics | MSP430F5229 Ultra-Low Power 1.8V Split-Rail I/O RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5229IYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5229IYFFR
Texas Instruments
25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 3.535 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.625 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.415 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5229IYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5229IYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5227IYFF | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5229IYFFR vs MSP430F5227IYFF |
MSP430F5219IYFF | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5229IYFFR vs MSP430F5219IYFF |
MSP430F5229IYFFT | 25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-DSBGA -40 to 85 | Texas Instruments | MSP430F5229IYFFR vs MSP430F5229IYFFT |
MSP430F5219IYFFT | 25 MHz MCU with 128KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 64-DSBGA -40 to 85 | Texas Instruments | MSP430F5229IYFFR vs MSP430F5219IYFFT |
MSP430F5219YFF | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5229IYFFR vs MSP430F5219YFF |
MSP430F5227IYFFT | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PBGA64, GREEN, PLASTIC, BGA-64 | Texas Instruments | MSP430F5229IYFFR vs MSP430F5227IYFFT |
MSP430F5229IYFF | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5229IYFFR vs MSP430F5229IYFF |