Part Details for MSP430F5229IYFF by Texas Instruments
Overview of MSP430F5229IYFF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP430F5229IYFF
MSP430F5229IYFF CAD Models
MSP430F5229IYFF Part Data Attributes
|
MSP430F5229IYFF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5229IYFF
Texas Instruments
IC RISC MICROCONTROLLER, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B64 | |
Length | 3.535 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.625 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3.415 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5229IYFF
This table gives cross-reference parts and alternative options found for MSP430F5229IYFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5229IYFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5227IYFF | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5229IYFF vs MSP430F5227IYFF |
MSP430F5219IYFF | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5229IYFF vs MSP430F5219IYFF |
MSP430F5229IYFFT | 25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-DSBGA -40 to 85 | Texas Instruments | MSP430F5229IYFF vs MSP430F5229IYFFT |
MSP430F5219IYFFT | 25 MHz MCU with 128KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 64-DSBGA -40 to 85 | Texas Instruments | MSP430F5229IYFF vs MSP430F5219IYFFT |
MSP430F5219YFF | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5229IYFF vs MSP430F5219YFF |
MSP430F5227IYFFT | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PBGA64, GREEN, PLASTIC, BGA-64 | Texas Instruments | MSP430F5229IYFF vs MSP430F5227IYFFT |
MSP430F5229IYFFR | 25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-DSBGA -40 to 85 | Texas Instruments | MSP430F5229IYFF vs MSP430F5229IYFFR |