Part Details for MSP430F5131IYFFR by Texas Instruments
Overview of MSP430F5131IYFFR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MSP430F5131IYFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP430F5131IYFFR-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 40DSBGA Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3540 | Buy Now |
DISTI #
595-MSP430F5131IYFFR
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal Microcontroller RoHS: Compliant | 0 |
|
$1.3000 / $1.3500 | Order Now |
|
Ameya Holding Limited | 5527 |
|
RFQ |
Part Details for MSP430F5131IYFFR
MSP430F5131IYFFR CAD Models
MSP430F5131IYFFR Part Data Attributes
|
MSP430F5131IYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5131IYFFR
Texas Instruments
25 MHz MCU with 8KB Flash, 1KB SRAM, comparator, DMA, 16-bit High Resolution timer 40-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA40,6X7,16 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B40 | |
JESD-609 Code | e1 | |
Length | 3.06 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA40,6X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.625 mm | |
Speed | 25 MHz | |
Supply Current-Max | 6.15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.76 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |