-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-MHz sensing MCU with 1 16-bit sigma-delta ADC, 12-bit DAC, 56-segment LCD, 32KB Flash, 256B RAM 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F4270IDL by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F4270IDL | Texas Instruments | 16-Bit Ultra-Low-Power MCU, 32kB Flash, 256B RAM, 16-bit sigma Delta A/D, 12-bit D/A, LCD Driver 48-SSOP -40 to 85 | |
MSP430F4270IDLR | Texas Instruments | 16-Bit Ultra-Low-Power MCU, 32kB Flash, 256B RAM, 16-bit sigma Delta A/D, 12-bit D/A, LCD Driver 48-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F4270IDL-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48SSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
548 In Stock |
|
$6.9900 | Buy Now |
DISTI #
296-26229-5-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
95 In Stock |
|
$6.9871 / $11.4400 | Buy Now |
DISTI #
595-MSP430F4270IDL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4270IDLR RoHS: Compliant | 0 |
|
$6.9200 / $11.4400 | Order Now |
DISTI #
86281638
|
Verical | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1201 | Americas - 548 |
|
$8.4000 | Buy Now |
|
Rochester Electronics | MSP430F4270 16-Bit Ultra-Low-Power MCU, 32kB Flash, 256B RAM, 16-bit sigma Delta A/D, 12-bit D/A, LC... more RoHS: Compliant Status: Active Min Qty: 1 | 548 |
|
$5.3800 / $6.7200 | Buy Now |
DISTI #
MSP430F4270IDL
|
TME | IC: microcontroller, BSSOP48, Interface: JTAG, 256BSRAM,32kBFLASH Min Qty: 1 | 25 |
|
$7.0200 / $7.5800 | Buy Now |
|
Ameya Holding Limited | IC: microcontroller, SRAM: 256B, Flash: 32kB, BSSOP48, 1.8÷3.6VDC | 10095 |
|
Buy Now RFQ | |
|
Vyrian | Peripheral ICs | 3423 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F4270IDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F4270IDL
Texas Instruments
8-MHz sensing MCU with 1 16-bit sigma-delta ADC, 12-bit DAC, 56-segment LCD, 32KB Flash, 256B RAM 48-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 32 | |
Number of Serial I/Os | ||
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 0.25 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.79 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.52 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F4270IDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F4270IDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F4270IDLR | Texas Instruments | $2.9932 | 8-MHz sensing MCU with 1 16-bit sigma-delta ADC, 12-bit DAC, 56-segment LCD, 32KB Flash, 256B RAM 48-SSOP -40 to 85 | MSP430F4270IDL vs MSP430F4270IDLR |
The maximum clock frequency for the MSP430F4270IDL is 8 MHz, but it can be overclocked up to 16 MHz with reduced voltage and temperature range.
To configure the MSP430F4270IDL for low-power operation, use the LPMx bits in the Status Register (SR) to select the desired low-power mode (LPM0, LPM1, LPM2, LPM3, or LPM4). Additionally, disable unused peripherals and use the Power Manager to control power consumption.
Yes, the MSP430F4270IDL can operate with a 3.3V power supply, but the maximum clock frequency is limited to 4 MHz. For 8 MHz operation, a 2.2V to 3.6V power supply is required.
The MSP430F4270IDL has a built-in watchdog timer (WDT) that can be enabled and configured using the WDTCTL register. The WDT can be set to timeout after a specified interval, and can be reset using the WDTCTL register or by executing a specific instruction.
Yes, the MSP430F4270IDL can be used with an external crystal oscillator. The XIN and XOUT pins can be connected to a crystal oscillator, and the XT2 oscillator can be enabled using the FLLUNLOCK and XT2OFF bits in the FLL_CTL0 register.