Part Details for MSP430F2618TGQWTEP by Texas Instruments
Overview of MSP430F2618TGQWTEP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP430F2618TGQWTEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 42 |
|
$19.9368 / $21.6000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 4 |
|
$32.7600 | Buy Now | |
|
Quest Components | 33 |
|
$22.5000 / $23.4000 | Buy Now | |
|
Quest Components | 200 |
|
$30.5536 / $39.4240 | Buy Now | |
|
Quest Components | 129 |
|
$31.5392 / $39.4240 | Buy Now | |
|
Rochester Electronics | MSP430F2618-EP Enhanced Product 16-Bit Ultra-Low-Power MCU, 92KB Flash, 8KB RAM, 12-Bit ADC, Dual DAC, 2 USCI ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$24.6400 / $28.9900 | Buy Now |
Part Details for MSP430F2618TGQWTEP
MSP430F2618TGQWTEP CAD Models
MSP430F2618TGQWTEP Part Data Attributes:
|
MSP430F2618TGQWTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2618TGQWTEP
Texas Instruments
Enhanced Product 16-Bit Ultra-Low-Power MCU, 92KB Flash, 8KB RAM, 12-Bit ADC, Dual DAC, 2 USCI 113-BGA MICROSTAR JUNIOR 0 to 0
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-113 | |
Pin Count | 113 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B113 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 64 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 113 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA113,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 118784 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.595 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F2618TGQWTEP
This table gives cross-reference parts and alternative options found for MSP430F2618TGQWTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2618TGQWTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2618TGQW | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113 | Texas Instruments | MSP430F2618TGQWTEP vs MSP430F2618TGQW |