Part Details for MSP430F235 by Texas Instruments
Results Overview of MSP430F235 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F235 Information
MSP430F235 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MSP430F235
MSP430F235 CAD Models
Resources and Additional Insights for MSP430F235
Reference Designs related to MSP430F235
-
Serial Interface Dual 8-Channel Relay: LED: Stepper Driver
This reference design includes dual DRV8860 and an MSP430 value line MCU to provide 16-channel low side driver for Relays: LEDs: and Unipolar steppers. The solution suports voltage range from 8V to 38V: 200mA current for each channel: parallel outputs: protection of short condition and open load detection. Serial interface and daisy chain connection of DRV8860 give the most benefits on minimum input IOs and extending the output channels easily. An innovative energizing time and internal automatic PWM duty control provide obvious energy saving function especially for relay and solenoid driving. The PWM duty control also can be used for LED brightness control. Full and half step unipolar stepper motor control logic is also included in this design. The drive stage has integrated protection from short-circuit: under voltage: and over-temperature.
-
PMP5613 TPS54320 - 5.0V@2.5A
PMP5613 是一种机顶盒电源解决方案,由 11-13V 输入电流产生多种输出电压。