-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F2132IPW by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4199
|
Newark | Mcu, 16Bit, Msp430, 16Mhz, Tssop-28, Product Range:Msp430 Family Msp430F2X Series Microcontrollers,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$5.6600 / $6.9500 | Buy Now |
DISTI #
296-33426-5-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
776 In Stock |
|
$2.6100 / $4.0700 | Buy Now |
DISTI #
595-MSP430F2132IPW
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocontroller A 595-MSP430F2132IPWR RoHS: Compliant | 333 |
|
$2.6100 / $4.0700 | Buy Now |
|
Quest Components | 16-BIT, FLASH, 16MHZ, RISC MICROCONTROLLER, PDSO28 (Also Known As: MSP430F2132IPWG4) | 136 |
|
$2.5253 / $5.8275 | Buy Now |
|
Quest Components | 16-BIT, FLASH, 16MHZ, RISC MICROCONTROLLER, PDSO28 | 136 |
|
$2.5253 / $5.8275 | Buy Now |
|
Quest Components | 16-BIT, FLASH, 16MHZ, RISC MICROCONTROLLER, PDSO28 | 60 |
|
$2.5600 / $3.8400 | Buy Now |
|
Quest Components | 16-BIT, FLASH, 16MHZ, RISC MICROCONTROLLER, PDSO28 (Also Known As: MSP430F2132IPWG4) | 60 |
|
$2.5600 / $3.8400 | Buy Now |
|
Rochester Electronics | MSP430F2132 16-bit Ultra-Low-Power Microcontroller, 8kB Flash, 512B RAM, 10 bit ADC, 1 USCI RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$2.4700 / $2.9000 | Buy Now |
DISTI #
MSP430F2132IPW
|
TME | IC: microcontroller, TSSOP28, Interface: I2C,JTAG,SPI x2,UART Min Qty: 1 | 1 |
|
$2.8800 / $3.1200 | Buy Now |
|
Ameya Holding Limited | IC: microcontroller, SRAM: 512B, Flash: 8kB, TSSOP28, No.of comp: 1 | 9459 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2132IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2132IPW
Texas Instruments
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 0.5 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2132IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2132IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F2132TRHBT | Texas Instruments | $1.9123 | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 105 | MSP430F2132IPW vs MSP430F2132TRHBT |
MSP430F2132IRHB | Texas Instruments | Check for Price | 16-bit Ultra-Low-Power Microcontroller, 8kB Flash, 512B RAM, 10 bit ADC, 1 USCI 32-VQFN -40 to 85 | MSP430F2132IPW vs MSP430F2132IRHB |
MSP430F2132IRHBT | Texas Instruments | $1.9652 | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 85 | MSP430F2132IPW vs MSP430F2132IRHBT |
MSP430F2132TPW | Texas Instruments | $2.1892 | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 105 | MSP430F2132IPW vs MSP430F2132TPW |
MSP430F2132TRHB | Texas Instruments | Check for Price | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC32, PLASTIC, QFN-32 | MSP430F2132IPW vs MSP430F2132TRHB |
MSP430F2132IRHBR | Texas Instruments | $1.7141 | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 85 | MSP430F2132IPW vs MSP430F2132IRHBR |
MSP430F2132TRHBR | Texas Instruments | $1.7141 | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 105 | MSP430F2132IPW vs MSP430F2132TRHBR |
MSP430F2132IPWR | Texas Instruments | $3.4763 | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85 | MSP430F2132IPW vs MSP430F2132IPWR |