Microcontrollers and Processors
MSP430F2131IPW
Texas Instruments
Description: 16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85

Overview of MSP430F2131IPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MSP430F2131IPW Texas Instruments 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, Comparator 20-TSSOP -40 to 85
MSP430F2131IPWR Texas Instruments 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, Comparator 20-TSSOP -40 to 85

Price & Stock for MSP430F2131IPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MSP430F2131IPW-ND
DigiKey IC MCU 16BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 7628
In Stock
  • 138 $2.1800
$2.1800 Buy Now
DISTI # 296-26201-5-ND
DigiKey IC MCU 16BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 262
In Stock
  • 1 $4.2600
  • 10 $3.1130
  • 70 $2.5797
  • 140 $2.4498
  • 280 $2.3428
  • 560 $2.2547
  • 1,050 $2.1884
  • 2,520 $2.1135
$2.1135 / $4.2600 Buy Now
DISTI # 595-MSP430F2131IPW
Mouser Electronics 16-bit Microcontrollers - MCU 16-Bit Ult-Lo-Pwr 8kB Flash 256B RAM RoHS: Compliant 270
  • 1 $3.2700
  • 10 $2.8100
  • 70 $2.2400
  • 280 $2.1400
  • 560 $2.0500
  • 1,050 $2.0200
  • 2,100 $1.9800
$1.9800 / $3.2700 Buy Now
DISTI # J56:1989_00022375
Arrow Electronics MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 18 Weeks Date Code: 2010 Europe - 280
  • 70 $1.8820
  • 140 $1.8710
  • 280 $1.7970
$1.7970 / $1.8820 Buy Now
Bristol Electronics   24
RFQ
Quest Components MicroController, 16-Bit, 20 Pin, Plastic, TSSOP 200
  • 1 $2.6600
  • 46 $0.9975
  • 151 $0.9310
$0.9310 / $2.6600 Buy Now
Rochester Electronics MSP430F2131 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, Comparator RoHS: Compliant Status: Active Min Qty: 1 7628
  • 1 $2.2100
  • 25 $2.1600
  • 100 $2.0700
  • 500 $1.9800
  • 1,000 $1.8700
$1.8700 / $2.2100 Buy Now
DISTI # MSP430F2131IPW
TME IC: microcontroller, TSSOP20, Interface: JTAG, 256BSRAM,8kBFLASH Min Qty: 1 3
  • 1 $2.7100
  • 5 $2.5100
$2.5100 / $2.7100 Buy Now
South Electronics MSP430F2131IPW 0
RFQ
Win Source Electronics IC MCU 16BIT 8KB FLASH 20TSSOP 5400
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

CAD Models for MSP430F2131IPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F2131IPW by Texas Instruments

MSP430F2131IPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 6 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
Number of I/O Lines
16
Number of Serial I/Os
Number of Terminals
20
Number of Timers
16
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
RAM (words)
0.25
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
16 MHz
Supply Current-Max
0.35 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F2131IPW
    Texas Instruments
    16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
    VS

Related Parts for MSP430F2131IPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F2131IPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F2131IPW by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F2131IPW would you like to use for your alert(s)?
  • Please alert me when MSP430F2131IPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F2131IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F2131IPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F2131IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F2131IPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F2131IPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: