Part Details for MSP430F2122TRTVR by Texas Instruments
Overview of MSP430F2122TRTVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP430F2122TRTVR
MSP430F2122TRTVR CAD Models
MSP430F2122TRTVR Part Data Attributes
|
MSP430F2122TRTVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2122TRTVR
Texas Instruments
16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 512B RAM, 10 bit ADC, 1 USCI 32-WQFN -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 16 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F2122TRTVR
This table gives cross-reference parts and alternative options found for MSP430F2122TRTVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2122TRTVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2122IRTVT | 16-BIT, FLASH, RISC MICROCONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | MSP430F2122TRTVR vs MSP430F2122IRTVT |
MSP430F2122TRTV | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC32, PLASTIC, QFN-32, Microcontroller | Texas Instruments | MSP430F2122TRTVR vs MSP430F2122TRTV |
MSP430F2122IRTV | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC32, PLASTIC, QFN-32, Microcontroller | Texas Instruments | MSP430F2122TRTVR vs MSP430F2122IRTV |
MSP430F2122TRTVT | 16 MHz MCU with 4KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-WQFN -40 to 105 | Texas Instruments | MSP430F2122TRTVR vs MSP430F2122TRTVT |
MSP430F2122IRTVR | 16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 512B RAM, 10 bit ADC, 1 USCI 32-WQFN -40 to 85 | Texas Instruments | MSP430F2122TRTVR vs MSP430F2122IRTVR |