Part Details for MSP430F2112IPW by Texas Instruments
Overview of MSP430F2112IPW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP430F2112IPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7637
|
Newark | Mcu, 16Bit, Msp430, 16Mhz, Tssop-28, Product Range:Msp430 Family Msp430F2X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:2Kb, Ram Memory Size:256Byte, No. Of Pins:28Pins, Mcu Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2112IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9600 / $3.8900 | Buy Now |
DISTI #
2156-MSP430F2112IPW-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2346 In Stock |
|
$1.7300 | Buy Now |
DISTI #
296-33422-5-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
122 In Stock |
|
$1.5449 / $3.2000 | Buy Now |
DISTI #
595-MSP430F2112IPW
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Microcontroller RoHS: Compliant | 0 |
|
$1.5400 / $2.9600 | Order Now |
DISTI #
V99:2348_07299261
|
Arrow Electronics | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1344 | Americas - 2069 |
|
$0.9164 / $1.2143 | Buy Now |
|
Rochester Electronics | MSP430F2112 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 256B RAM, 10 bit ADC, 1 USCI RoHS: Compliant Status: Active Min Qty: 1 | 2346 |
|
$1.4800 / $1.7400 | Buy Now |
DISTI #
MSP430F2112IPW
|
TME | IC: microcontroller, TSSOP28, Interface: I2C,JTAG,SPI x2,UART Min Qty: 1 | 43 |
|
$2.2400 / $2.4200 | Buy Now |
|
Ameya Holding Limited | IC: microcontroller, SRAM: 256B, Flash: 2kB, TSSOP28, No.of comp: 1 | 8700 |
|
RFQ |