-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F2101TDGV | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, Comparator 20-TVSOP -40 to 105 | |
MSP430F2101TDGVR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, Comparator 20-TVSOP -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F2101TDGV-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 20TVSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1080 In Stock |
|
$1.2500 | Buy Now |
DISTI #
296-33418-5-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 20TVSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
450 In Stock |
|
$1.1674 / $2.3100 | Buy Now |
DISTI #
595-MSP430F2101TDGV
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 1kB FL 128B RAM Comp RoHS: Compliant | 0 |
|
$1.1100 / $1.1600 | Order Now |
DISTI #
86007565
|
Verical | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TVSOP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 1001 | Americas - 810 |
|
$1.2750 / $1.4125 | Buy Now |
DISTI #
85996674
|
Verical | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TVSOP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 1301 | Americas - 270 |
|
$1.2750 / $1.4125 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$1.7120 / $3.4240 | Buy Now | |
|
Rochester Electronics | MSP430F2101 16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, Comparator RoHS: Compliant Status: Active Min Qty: 1 | 1080 |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
MSP430F2101TDGV
|
TME | IC: microcontroller, TFSOP20, Interface: I2C,SPI, Cmp: 1 Min Qty: 1 | 90 |
|
$1.4100 / $1.5300 | Buy Now |
|
Ameya Holding Limited | IC: microcontroller, SRAM: 128B, Flash: 1kB, TFSOP20, No.of comp: 1 | 5060 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2101TDGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2101TDGV
Texas Instruments
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TVSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | ||
Number of I/O Lines | 16 | |
Number of Serial I/Os | ||
Number of Terminals | 20 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.41 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2101TDGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2101TDGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F2101TDGVR | Texas Instruments | $0.7507 | 16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 105 | MSP430F2101TDGV vs MSP430F2101TDGVR |