-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 14-PDIP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6687
|
Newark | Mcu, 16Bit, Msp430, 16Mhz, Dip-14, Product Range:Msp430 Family Msp430F2X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:2Kb, Ram Memory Size:128Byte, No. Of Pins:14Pins, Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2013TN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$3.2700 / $4.2800 | Buy Now |
DISTI #
85K1074
|
Newark | Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Dip-14, Product Range:Msp430 Family Msp430F2X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:2Kb, Ram Memory Size:128Byte Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2013TN Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3800 / $1.4200 | Buy Now |
DISTI #
2156-MSP430F2013TN-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1835 In Stock |
|
$1.9200 | Buy Now |
DISTI #
296-19704-5-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
67 In Stock |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
595-MSP430F2013TN
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM RoHS: Compliant | 364 |
|
$1.7800 / $3.5500 | Buy Now |
|
Rochester Electronics | MSP430F2013 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 16-Bit Sigma-Delta A/D, USI for SPI/I2C RoHS: Compliant Status: Active Min Qty: 1 | 1835 |
|
$1.6500 / $1.9400 | Buy Now |
DISTI #
MSP430F2013TN
|
TME | IC: microcontroller, DIP14, Interface: I2C,JTAG,SPI, 1.8÷3.6VDC Min Qty: 1 | 50 |
|
$2.4300 / $2.6300 | Buy Now |
|
Ameya Holding Limited | IC: microcontroller, SRAM: 128B, Flash: 2kB, DIP14, 1.8÷3.6VDC | 4067 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2013TN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2013TN
Texas Instruments
16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 14-PDIP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8 V AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of I/O Lines | 10 | |
Number of Serial I/Os | ||
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2013TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2013TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2013IN | 16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 14-PDIP -40 to 85 | Texas Instruments | MSP430F2013TN vs MSP430F2013IN |