-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-PDIP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5729
|
Newark | Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Dip-14, Product Range:Msp430 Family Msp430F2X Series Microcontrollers, Device Core:Msp430, Data Bus Width:16 Bit, Operating Frequency Max:16Mhz, Program Memory Size:1Kb, No. Of Pins:14Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2002TN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 248 |
|
$0.7000 | Buy Now |
DISTI #
2156-MSP430F2002TN-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20053 In Stock |
|
$1.1200 | Buy Now |
DISTI #
296-19727-5-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0215 / $2.3200 | Buy Now |
DISTI #
595-MSP430F2002TN
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM RoHS: Compliant | 404 |
|
$1.3400 / $1.9300 | Buy Now |
|
Rochester Electronics | MSP430F2002 16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, 10-Bit SAR A/D, USI for SPI/I2C RoHS: Compliant Status: Active Min Qty: 1 | 20053 |
|
$0.9644 / $1.1300 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 1KB FLASH 14DIP | 6895 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2002TN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2002TN
Texas Instruments
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-PDIP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8 V AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of I/O Lines | 10 | |
Number of Serial I/Os | ||
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2002TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2002TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2002IPW | 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 85 | Texas Instruments | MSP430F2002TN vs MSP430F2002IPW |
MSP430F2002TPW | 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 105 | Texas Instruments | MSP430F2002TN vs MSP430F2002TPW |
MSP430F2003IN | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-PDIP -40 to 85 | Texas Instruments | MSP430F2002TN vs MSP430F2003IN |
MSP430F2003TN | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-PDIP -40 to 105 | Texas Instruments | MSP430F2002TN vs MSP430F2003TN |
MSP430F2002IPWR | 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 85 | Texas Instruments | MSP430F2002TN vs MSP430F2002IPWR |
MSP430F2003IPW | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 85 | Texas Instruments | MSP430F2002TN vs MSP430F2003IPW |
MSP430F2003TPW | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 105 | Texas Instruments | MSP430F2002TN vs MSP430F2003TPW |
MSP430F2003TPWR | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 14-TSSOP -40 to 105 | Texas Instruments | MSP430F2002TN vs MSP430F2003TPWR |
MSP430F2002TPWR | 16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 105 | Texas Instruments | MSP430F2002TN vs MSP430F2002TPWR |