-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6679
|
Newark | Mcu, 16Bit, Msp430, 8Mhz, Lqfp-48, Product Range:Msp430 Family Msp430F1X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:8Mhz, Program Memory Size:32Kb, Ram Memory Size:1Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F147IPM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$12.7100 / $15.1800 | Buy Now |
DISTI #
296-9613-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
577 In Stock |
|
$7.6407 / $12.0600 | Buy Now |
DISTI #
2156-MSP430F147IPM-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$8.2200 | Buy Now |
DISTI #
595-430F147IPM
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 12b ADC-2 USART-HW RoHS: Compliant | 643 |
|
$8.6000 / $12.0600 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$3.1362 / $6.7200 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Quest Components | MicroController, 16-Bit, 64 Pin, Plastic, QFP | 28 |
|
$7.9313 / $10.5750 | Buy Now |
|
Quest Components | MicroController, 16-Bit, 64 Pin, Plastic, QFP | 98 |
|
$5.5463 / $8.9940 | Buy Now |
|
Quest Components | MicroController, 16-Bit, 64 Pin, Plastic, QFP | 38 |
|
$4.5000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F147IPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F147IPM
Texas Instruments
8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 48 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F147IPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F147IPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F135IRTDR | 8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | Texas Instruments | MSP430F147IPM vs MSP430F135IRTDR |
MSP430F4351IPNR | 8 MHz MCU with 16KB Flash, 512B SRAM, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85 | Texas Instruments | MSP430F147IPM vs MSP430F4351IPNR |
MSP430F135IRTDT | 8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | Texas Instruments | MSP430F147IPM vs MSP430F135IRTDT |
MSP430F4351IPZR | 8 MHz MCU with 16KB Flash, 512B SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85 | Texas Instruments | MSP430F147IPM vs MSP430F4351IPZR |