Part Details for MSP430F1471IRTD by Texas Instruments
Results Overview of MSP430F1471IRTD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F1471IRTD Information
MSP430F1471IRTD by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MSP430F1471IRTD
MSP430F1471IRTD CAD Models
MSP430F1471IRTD Part Data Attributes
|
MSP430F1471IRTD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F1471IRTD
Texas Instruments
16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F1471IRTD
This table gives cross-reference parts and alternative options found for MSP430F1471IRTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F1471IRTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F147IRTDR | Texas Instruments | $4.3898 | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | MSP430F1471IRTD vs MSP430F147IRTDR |
MSP430F147IRTD | Texas Instruments | Check for Price | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64 | MSP430F1471IRTD vs MSP430F147IRTD |
MSP430F147IRTDT | Texas Instruments | $4.8287 | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | MSP430F1471IRTD vs MSP430F147IRTDT |
MSP430F1471IPMRG4 | Texas Instruments | Check for Price | 16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 2 USARTs, HW multiplier 64-LQFP -40 to 85 | MSP430F1471IRTD vs MSP430F1471IPMRG4 |
MSP430F4371IPZR | Texas Instruments | $3.7479 | 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85 | MSP430F1471IRTD vs MSP430F4371IPZR |
MSP430F147IPMR-KAM | Texas Instruments | Check for Price | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85 | MSP430F1471IRTD vs MSP430F147IPMR-KAM |
MSP430F4371IPZ | Texas Instruments | $7.5358 | 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85 | MSP430F1471IRTD vs MSP430F4371IPZ |
MSP430F4371IPNR | Texas Instruments | $3.6805 | 8 MHz MCU with 32KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85 | MSP430F1471IRTD vs MSP430F4371IPNR |
MSP430F1471IRTDT | Texas Instruments | $5.0475 | 8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | MSP430F1471IRTD vs MSP430F1471IRTDT |