Part Details for MSP430F1232 by Olimex
Overview of MSP430F1232 by Olimex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP430F1232
MSP430F1232 CAD Models
Resources and Additional Insights for MSP430F1232
Reference Designs related to MSP430F1232
- Flyback for Automotive (16V @ 5A)
-
TIDM-PROXIMITYSENSING 10 cm 电容式接近检测参考设计
此参考设计采用具有独特的 PinOsc 功能的超值系列 MSP430 MCU (MSP430G2xx),可以实现简单的电容测量机制。此功能不仅允许进行触摸检测,还提供充分的灵敏度以支持邻近应用。该实现显示了超过 10 cm 的邻近范围。