-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26171-1-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
557 In Stock |
|
$1.4660 / $3.3700 | Buy Now |
DISTI #
595-430F1101AIDWR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 1kB Flash 128B RAM Comparator RoHS: Compliant | 0 |
|
$1.4600 / $3.0300 | Order Now |
|
Quest Components | 472 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Ameya Holding Limited | IC MCU 16BIT 1KB FLASH 20SOIC | 147400 |
|
RFQ | |
|
LCSC | SOIC-20-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 24 |
|
$1.0475 / $1.6458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F1101AIDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F1101AIDWR
Texas Instruments
8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 14 | |
Number of Serial I/Os | ||
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |